Omron G5Q-1-HA-DC5 Relay SPST-NO 5VDC 10A Compact Power Relay

MPN
G5Q-1-HA-DC5(TY)
Brand
Omron
Order Code
15-5043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 112 in stock

The Omron G5Q-1-HA-DC5 is a compact power relay with a single-pole, single-throw normally open (SPST-NO) configuration.

This relay operates on a 5VDC coil voltage and can handle a maximum current of 10A.

It is suitable for applications requiring high switching reliability in appliances and industrial equipment.

The compact design of the G5Q-1-HA-DC5 makes it ideal for use in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot