Omron G5Q-1-EU DC12 Relay 12V Compact High Performance

MPN
G5QN6344H
Brand
Omron
Order Code
14-8343
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
150+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,343 in stock

The Omron G5QN6344H relay is a compact and high-performance component designed for reliable switching.

It is a 12V DC relay known for its enhanced durability and efficient operation.

Typically used in household appliances and office equipment, it supports various control applications.

This relay boasts a small footprint suitable for space-constrained environments.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot