Omron G5Q-1-HA-PW-DC12 Relay SPST-NO 12VDC 10A Compact Power Relay

MPN
G5Q-1-HA-PW-DC12(TY)
Brand
Omron
Order Code
15-5590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
125+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 35 in stock

Omron's G5Q-1-HA-PW-DC12(TY) is a compact power relay with a single pole single throw normally open (SPST-NO) configuration.

It operates at 12VDC and can handle a maximum current of 10A.

Known for its reliability, it is suitable for applications like domestic appliances, office equipment, and industrial machines.

The relay is designed for efficient performance in limited spaces.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot