Omron G5Q-1-PW DC12 Relay Compact Miniature 12V DC 10A SPDT

MPN
G5QN6592M
Brand
Omron
Order Code
14-8186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 428 in stock

The Omron G5QN6592M Relay is a compact and miniature relay designed for switching applications.

It operates on 12V DC with a 10A single pole double throw (SPDT) configuration.

This relay is ideal for use in household appliances, office machines, and industrial equipment.

Its compact size and efficient performance make it a preferred choice for space-constrained applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot