Omron G5Q-1-HA-DC12 Relay SPST-NO 12VDC 10A Low Profile Compact

MPN
G5Q-1-HA-DC12(TY)
Brand
Omron
Order Code
15-5042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
125+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 26/09/2026

The Omron G5Q-1-HA-DC12 is a compact, low-profile relay designed for efficient operation.

It features a single pole, normally open (SPST-NO) contact configuration.

With a 12V DC coil and 10A switching capability, it is suitable for various electronic projects.

Common applications include household appliances, office equipment, and industrial automation systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot