Omron G5Q-1-EU DC5 Relay SPDT 5V Compact High-Sensitivity 10A

MPN
G5Q-1-EU DC5 (TY)
Brand
Omron
Order Code
15-4737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
150+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock

Omron's G5Q-1-EU DC5 relay (TY) is a compact, high-sensitivity device.

It operates at 5V and supports a current rating of 10A.

Featuring a SPDT configuration, it is suited for applications in home appliances and automation systems.

Its reliability and efficiency make it ideal for demanding electronic circuits.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Power 400mW
Coil Resistance 63O
Contact Material Silver Alloy
Contact Resistance 100mO
Height 18.9mm
Length 20mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5Q
Standards/Approvals EN/IEC, CSA certified, VDE, UL Recognised
Switching AC Voltage 250V ac
Switching DC Voltage 30V dc
Terminal Type PCB Pin
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot