Omron G5Q-1-HA-PW-DC24 Relay Compact SinglePole DPDT 24V

MPN
G5Q-1-HA-PW-DC24(TY)
Brand
Omron
Order Code
15-5341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 171 in stock

The Omron G5Q-1-HA-PW-DC24 is a compact single-pole relay with double-pole double-throw (DPDT) configuration.

This relay operates at 24 volts DC and is known for its reliability and long operational life.

It is typically used in applications such as home appliances, office equipment, and HVAC systems.

The robust design ensures performance in environments with varying loads.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot