Omron G5Q-1-HA-PW DC5 Relay Compact SPST 5V 10A

MPN
G5QN6619F
Brand
Omron
Order Code
14-8207
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
80+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G5QN6619F relay is a compact single-pole single-throw (SPST) component.

It operates at 5 volts and can handle up to 10 amps of current.

The relay is designed for applications requiring reliable switching in household appliances and small industrial equipment.

It offers high switching performance and compact size, ideal for circuit control.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot