Omron G5Q-1-HA-PW-DC5 Relay Compact SPDT 5V 10A

MPN
G5Q-1-HA-PW-DC5(SP)
Brand
Omron
Order Code
15-5121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
80+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G5Q-1-HA-PW-DC5 is a compact SPDT relay designed for general use.

It operates with a DC 5V coil voltage and can handle currents up to 10A.

This relay is ideal for use in household appliances and office equipment.

It's reliable for switching and controlling circuits in various electronic applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot