Omron G5Q-1-PW-DC5 Relay SPDT 5V DC 10A Compact Power

MPN
G5Q-1-PW-DC5(TY)
Brand
Omron
Order Code
15-5037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 377 in stock

Omron G5Q-1-PW-DC5 is a compact power relay with a single-pole double-throw (SPDT) configuration.

It is designed to handle up to 10A current with a 5V DC coil voltage.

The relay is typically used in household appliances, office equipment, and security devices.

Its small size and robust performance make it ideal for high-density circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot