Omron G5Q-1-HA DC5 Relay Compact SPDT 5VDC High Sensitivity

MPN
G5QN6587D
Brand
Omron
Order Code
14-8189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 112 in stock

The Omron G5Q-1-HA is a compact single pole double throw relay designed for high sensitivity applications operating at 5VDC.

This component, with part number G5QN6587D, is ideal for low signal switching.

It is commonly used in home appliances and office automation equipment.

Its compact size allows for efficient space management in electronic devices.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot