Omron G5Q-1-DC12(SP) Relay SPST 10A 250VAC Compact

MPN
G5Q-1-DC12(SP)
Brand
Omron
Order Code
15-5626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 140 in stock

Omron's G5Q-1-DC12(SP) Relay is a compact, high-efficiency component with a single-pole single-throw (SPST) configuration.

It can handle up to 10 amps at 250 volts AC.

This relay is ideal for applications requiring reliable switching such as in home appliances and industrial control systems.

Its small footprint makes it suitable for space-constrained environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot