Omron G5Q-1-HA-PW Relay 5VDC SPDT 10A Miniature High Sensitivity

MPN
G5QN6588B
Brand
Omron
Order Code
14-8229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5QN6588B Relay is a miniature, high sensitivity device operating at 5VDC.

It features a single pole double throw (SPDT) configuration capable of handling a 10A load.

This relay is ideal for applications requiring reliable switching in small home appliances and office automation equipment.

Its compact design and efficiency make it suitable for a range of electronic and communication devices.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot