Omron G5Q-1-HA-DC12 Relay Compact SPDT 12V DC High Capacity

MPN
G5Q-1-HA-DC12(SP)
Brand
Omron
Order Code
15-5272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 348 in stock

The Omron G5Q-1-HA-DC12(SP) is a compact relay with a single pole double throw (SPDT) configuration.

It operates at a 12V DC voltage and offers high capacity switching.

This relay is suitable for use in various electrical devices and control panels.

Typical applications include domestic appliances, office equipment, and HVAC systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot