Omron G5Q-1-HA-PW DC12 Relay Compact SPST-NO Sealed PCB Mount

MPN
G5QN6591B
Brand
Omron
Order Code
14-8289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
125+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 35 in stock

The Omron G5Q-1-HA-PW DC12 relay, also known by the manufacturer part number G5QN6591B, is a compact, sealed SPST-NO relay for PCB mounting.

It operates at a coil voltage of 12V and is designed for high switching capability.

This relay is commonly used in applications requiring reliable electrical control, such as in home appliances and industrial equipment.

It features a sealed construction, making it suitable for environments where moisture or dust might be.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot