Omron G5Q-1-HA-PW-DC12(SP) Relay Compact SPST 12V DC PCB Mount

MPN
G5Q-1-HA-PW-DC12(SP)
Brand
Omron
Order Code
15-5122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
80+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G5Q-1-HA-PW-DC12(SP) is a compact single-pole single-throw (SPST) relay designed for PCB mounting.

It operates at 12V DC, providing reliable performance for a variety of applications.

With its compact size, it is ideal for use in home appliances and office equipment.

This relay is known for its high switching capacity and long life expectancy.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot