Omron G5Q-1-DC24 Relay SPST 24VDC 10A Compact High Power

MPN
G5Q-1-DC24(SP)
Brand
Omron
Order Code
15-5493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 59 in stock

Omron G5Q-1-DC24 is a compact relay offering high power handling with a 24V DC coil voltage.

It is capable of switching currents up to 10A, making it suitable for a variety of applications.

The relay features a SPST (single pole single throw) configuration for reliable operation.

Typical uses include household appliances, industrial equipment, and automotive systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot