Omron G5Q-1-PW-DC5 Relay 5VDC SPDT Compact Power Switch

MPN
G5Q-1-PW-DC5(SP)
Brand
Omron
Order Code
15-6055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 102 in stock

The Omron G5Q-1-PW-DC5 is a compact relay featuring a 5VDC coil voltage and SPDT contact configuration.

It is designed for power switching with high reliability and a low-profile structure.

Ideal for use in household appliances and office automation equipment, it provides efficient switching.

This relay offers strong performance in compact applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot