Omron G5Q-1-EU DC12 Relay SPST NO 12V 10A Compact High Power

MPN
G5QN6404E
Brand
Omron
Order Code
14-8101
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
60+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 87 in stock

Omron G5QN6404E Relay is a compact and high power relay.

It is designed for efficient switching in electrical circuits.

Typical applications include household appliances and office equipment.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot