Omron G5Q-1-PW-DC12(TY) Relay SPDT 12VDC 10A Compact PCB Mount

MPN
G5Q-1-PW-DC12(TY)
Brand
Omron
Order Code
15-5035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 428 in stock

The Omron G5Q-1-PW-DC12(TY) is a compact single-pole double-throw (SPDT) relay.

Designed for 12VDC and capable of handling up to 10A, it is well-suited for PCB mounting.

Its compact form makes it ideal for applications in household appliances and office equipment.

The relay ensures reliable switching performance in a variety of electronic devices.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot