Omron G5Q-1-PW DC24 Relay Compact SPDT 24V DC 10A Switching

MPN
G5QN6595E
Brand
Omron
Order Code
14-8187
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 438 in stock

The Omron G5QN6595E relay is a compact single pole double throw (SPDT) switch.

It operates with a 24V DC coil and is capable of handling switching currents up to 10A.

This relay is ideal for use in home appliances, office equipment, and HVAC systems.

Its small size makes it perfect for applications requiring space-saving components.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot