Omron G5Q-1-PW DC5 Relay SPDT High Capacity Compact Design

MPN
G5QN6589M
Brand
Omron
Order Code
14-8185
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 377 in stock

Omron G5QN6589M is a compact and high-capacity relay designed for efficient electrical switching.

It features a single-pole double-throw (SPDT) contact configuration suitable for various applications.

This relay is commonly used in domestic appliances, office equipment, and industrial machines.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot