Omron G5Q-1-HA-PW-DC24(SP) Relay DPST 24V 10A Compact Reliable

MPN
G5Q-1-HA-PW-DC24(SP)
Brand
Omron
Order Code
15-5123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
80+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron G5Q-1-HA-PW-DC24(SP) relay is a compact and reliable component designed for efficient electrical control.

With a DPST configuration, it supports a 24V coil voltage and can handle a current of up to 10A.

This relay is ideal for applications in industrial automation, HVAC systems, and household appliances.

Omron's focus on durability ensures long-lasting performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration DPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot