Omron G5Q-1-DC5(SP) Relay SPST-NO Contact 5VDC 10A Compact

MPN
G5Q-1-DC5(SP)
Brand
Omron
Order Code
15-5010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
125+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 450 in stock

The Omron G5Q-1-DC5(SP) relay features a compact design with a SPST-NO contact configuration.

It operates at 5VDC and can handle up to 10A, making it suitable for various electrical applications.

The relay is often used in household appliances, office equipment, and industrial machinery.

Its reliable performance and small footprint make it ideal for tight spaces.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot