Omron G5Q-1-EU-DC12(SP) Relay 1 Form C SPST-NO 12V DC 10A 250VAC

MPN
G5Q-1-EU-DC12(SP)
Brand
Omron
Order Code
15-4590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
60+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 87 in stock

Omron's G5Q-1-EU-DC12(SP) relay features a single pole single throw normally open (SPST-NO) configuration.

It operates with a 12V DC coil and can handle a load current of up to 10A at 250VAC.

This relay is commonly used in household appliances, industrial control systems, and consumer electronics.

Its compact design and reliable performance make it suitable for various switching applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot