Omron G5Q-1-PW-DC24(TY) Relay 24VDC SPST Compact Power Relay

MPN
G5Q-1-PW-DC24(TY)
Brand
Omron
Order Code
15-5036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 438 in stock

The Omron G5Q-1-PW-DC24(TY) is a compact power relay with a 24V DC coil voltage.

It features a single pole single throw (SPST) configuration.

This relay is ideal for household appliances and office automation equipment.

A key attribute is its ability to handle high inrush current loads efficiently.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot