Klauke 1666 Ferrule 0.14 mm² Brown 1000 pieces Partially Insulated |
12-2588
|
|
Despatched within 4 working days - 3 in stock
|
1+ £34.27
Price per unit Ex VAT
|
Partially insulated |
Brown |
10.5mm |
0.14mm² |
Cathode copper, tin plated |
FR |
0.14 mm² x 6 mm |
26 |
|
6mm |
up to +105°C |
1 |
Ferrule |
Klauke 1676 Ferrule 0.25 mm² Partially Insulated Yellow 1000 pieces |
12-2591
|
|
Despatched within 4 working days - 6 in stock
|
1+ £34.27
Price per unit Ex VAT
|
Partially insulated |
Yellow |
11mm |
0.25mm² |
Cathode copper, tin plated |
|
0.25 mm² x 6 mm |
24 |
|
6mm |
up to +105°C |
1 |
Ferrule |
Klauke 1686 Ferrule 0.34 mm² Partially Insulated Green 1000 pieces |
12-2593
|
|
Despatched within 4 working days - 7 in stock
|
1+ £34.27
Price per unit Ex VAT
|
Partially insulated |
Green |
11mm |
0.34mm² |
Cathode copper, tin plated |
|
0.34 mm² x 6 mm |
24 |
|
6mm |
up to +105°C |
1 |
Ferrule |
Klauke 1698 Ferrule 0.5 mm² Partially Insulated White 1000 pieces |
12-2598
|
|
Despatched within 4 working days - 11 in stock
|
1+ £20.19
Price per unit Ex VAT
|
Partially insulated |
White |
13mm |
0.5mm² |
Cathode copper, tin plated |
DIN |
0.5 mm² x 8 mm |
22 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke 1708 Ferrule 0.75mm² Blue Partially Insulated 1000 pieces |
12-2600
|
|
Despatched within 4 working days - 20 in stock
|
1+ £22.12
Price per unit Ex VAT
|
Partially insulated |
Blue |
13.5mm |
0.75mm² |
Cathode copper, tin plated |
FR |
0.75 mm² x 8 mm |
20 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke 1718 Ferrule 1 mm² Partially Insulated Red 1000 pieces |
12-2603
|
|
Despatched within 4 working days - 7 in stock
|
1+ £20.24
Price per unit Ex VAT
|
Partially insulated |
Red |
13.5mm |
1mm² |
Cathode copper, tin plated |
DIN |
1 mm² x 8 mm |
18 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke 17210 Ferrule 1.5 mm² Insulated Black 1000 pieces |
12-2605
|
|
Despatched within 4 working days - 1 in stock
|
1+ £34.09
Price per unit Ex VAT
|
Partially insulated |
Black |
16.4mm |
1.5mm² |
Cathode copper, tin plated |
DIN |
1.5 mm² x 10 mm |
16 |
|
10mm |
up to +105°C |
1 |
Ferrule |
Klauke 1728 Ferrule 1.5mm² Partially Insulated Black 1000 pieces |
12-2606
|
|
Despatched within 4 working days - 29 in stock
|
1+ £20.24
Price per unit Ex VAT
|
Partially insulated |
Black |
13.5mm |
1.5mm² |
Cathode copper, tin plated |
DIN |
1.5 mm² x 8 mm |
16 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke 17612 Ferrule 10mm² Partially Insulated Brown 100 pieces |
12-2619
|
|
Despatched within 4 working days - 459 in stock
|
1+ £8.08
Price per unit Ex VAT
|
Partially insulated |
Brown |
21.5mm |
10mm² |
Cathode copper, tin plated |
FR |
10 mm² x 12 mm |
8 |
|
12mm |
up to +105°C |
1 |
Ferrule |
Klauke 17618 Ferrule 10mm² Partially Insulated Brown 100 pieces |
12-2620
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.69
Price per unit Ex VAT
|
Partially insulated |
Brown |
27mm |
10mm² |
Cathode copper, tin plated |
FR |
10 mm² x 18 mm |
8 |
|
18mm |
up to +105°C |
1 |
Ferrule |
Klauke 43210 Ferrule 1.5mm² Partially Insulated Black Pack of 100 |
12-2706
|
|
Despatched within 4 working days - 215 in stock
|
1+ £8.91
Price per unit Ex VAT
|
Partially insulated |
Black |
Not Specifiedmm |
1.5mm² |
Copper silver plated |
|
1.5 mm² x 10 mm |
|
|
10mm |
|
1 |
Ferrule |
Klauke 4696 Ferrule 0.5 mm² White Partially Insulated 1000 pieces |
12-2727
|
|
Despatched within 4 working days - 13 in stock
|
1+ £31.13
Price per unit Ex VAT
|
Partially insulated |
White |
12mm |
0.5mm² |
Cathode copper, tin plated |
DIN |
0.5 mm² x 6 mm |
22 |
|
6mm |
up to +105°C |
1 |
Ferrule |
Klauke 4698 Ferrule 0.5 mm² Partially Insulated White 1000 pieces |
12-2728
|
|
Despatched within 4 working days - 14 in stock
|
1+ £18.31
Price per unit Ex VAT
|
Partially insulated |
White |
14mm |
0.5mm² |
Cathode copper, tin plated |
DIN |
0.5 mm² x 8 mm |
22 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke 47010 Ferrule 0.75 mm² Grey 1000 pieces Partially Insulated |
12-2734
|
|
Despatched within 4 working days - 13 in stock
|
1+ £34.09
Price per unit Ex VAT
|
Partially insulated |
Grey |
16mm |
0.75mm² |
Cathode copper, tin plated |
DIN |
0.75 mm² x 10 mm |
20 |
|
10mm |
up to +105°C |
1 |
Ferrule |
Klauke 4708 Ferrule 0.75 mm² Partially Insulated Grey 1000 pieces |
12-2735
|
|
Despatched within 4 working days - 29 in stock
|
1+ £21.30
Price per unit Ex VAT
|
Partially insulated |
Grey |
14mm |
0.75mm² |
Cathode copper, tin plated |
DIN |
0.75 mm² x 8 mm |
20 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke 47210 Ferrule 1.5mm² Partially Insulated Black 1000 pieces |
12-2739
|
|
Despatched within 4 working days - 35 in stock
|
1+ £34.10
Price per unit Ex VAT
|
Partially insulated |
Black |
16mm |
1.5mm² |
Cathode copper, tin plated |
DIN |
1.5 mm² x 10 mm |
16 |
|
10mm |
up to +105°C |
1 |
Ferrule |
Klauke 47218 Ferrule 1.5 mm² Black Partially Insulated 1000 pieces |
12-2740
|
|
Despatched within 4 working days - 7 in stock
|
1+ £45.46
Price per unit Ex VAT
|
Partially insulated |
Black |
Not Specifiedmm |
1.5mm² |
Copper silver plated |
|
1.5 mm² x 18 mm |
|
|
18mm |
|
1 |
Ferrule |
Klauke 4726 Ferrule 1.5 mm² Partially Insulated Black 1000 pieces |
12-2741
|
|
Despatched within 4 working days - 5 in stock
|
1+ £31.13
Price per unit Ex VAT
|
Partially insulated |
Black |
12mm |
1.5mm² |
Cathode copper, tin plated |
DIN |
1.5 mm² x 6 mm |
16 |
|
6mm |
up to +105°C |
1 |
Ferrule |
Klauke 4728 Ferrule 1.5 mm² Partially Insulated Black 1000 pieces |
12-2742
|
|
Despatched within 4 working days - 156 in stock
|
1+ £22.70
Price per unit Ex VAT
|
Partially insulated |
Black |
14mm |
1.5mm² |
Cathode copper, tin plated |
DIN |
1.5 mm² x 8 mm |
16 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke 47612 Ferrule 10mm² Partially Insulated Red 100 pieces |
12-2750
|
|
Despatched within 4 working days - 89 in stock
|
1+ £7.70
Price per unit Ex VAT
|
Partially insulated |
Red |
22mm |
10mm² |
Cathode copper, tin plated |
DIN |
10 mm² x 12 mm |
8 |
|
12mm |
up to +105°C |
1 |
Ferrule |
Klauke 47618 Ferrule 10mm² Partially Insulated Red 100 pieces |
12-2751
|
|
Despatched within 4 working days - 164 in stock
|
1+ £10.75
Price per unit Ex VAT
|
Partially insulated |
Red |
28mm |
10mm² |
Cathode copper, tin plated |
DIN |
10 mm² x 18 mm |
8 |
|
18mm |
up to +105°C |
1 |
Ferrule |
Klauke 716 Ferrule 0.75 mm² Not Insulated Silver 1000 pieces |
12-2893
|
|
Despatched within 4 working days - 10 in stock
|
1+ £19.21
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
0.75mm² |
Copper silver plated |
|
0.75 mm² x 6 mm |
|
|
6mm |
|
1 |
Ferrule |
Klauke 718 Ferrule 0.75mm² Not Insulated Silver 1000 pieces |
12-2894
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £25.86
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
0.75mm² |
Copper silver plated |
|
0.75 mm² x 8 mm |
|
|
8mm |
|
1 |
Ferrule |
Klauke 71S6 Ferrule 0.5mm² Silver Not Insulated 1000 pieces |
12-2895
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £19.14
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
0.5mm² |
Copper silver plated |
|
0.5 mm² x 6 mm |
|
|
6mm |
|
1 |
Ferrule |
Klauke 727 Ferrule 1.5mm² Uninsulated Silver 1000 pieces |
12-2905
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £21.22
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
1.5mm² |
Copper silver plated |
|
1.5 mm² x 7 mm |
|
|
7mm |
|
1 |
Ferrule |
Klauke 7312 Ferrule 1.25 mm² Silver 1000 pieces Not Insulated |
12-2912
|
|
Despatched within 4 working days - 42 in stock
|
1+ £31.21
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
1.25mm² |
Copper silver plated |
|
1.25 mm² x 12 mm |
|
|
12mm |
|
1 |
Ferrule |
Klauke 7610 Ferrule 10mm² Not Insulated Silver 100 pieces |
12-2929
|
|
Despatched within 4 working days - 9 in stock
|
1+ £4.77
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
10mm² |
Copper silver plated |
|
10 mm² x 10 mm |
|
|
10mm |
|
1 |
Ferrule |
Klauke 7612 Ferrule 10mm² Not Insulated Silver 100 pieces |
12-2930
|
|
Available to back order
|
1+ £5.65
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
10mm² |
Copper silver plated |
|
10 mm² x 12 mm |
|
|
12mm |
|
1 |
Ferrule |
Klauke 7618 Ferrule 10mm² Not Insulated Silver 100 pieces |
12-2931
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.81
Price per unit Ex VAT
|
Not insulated |
Silver |
Not Specifiedmm |
10mm² |
Copper silver plated |
|
10 mm² x 18 mm |
|
|
18mm |
|
1 |
Ferrule |
Klauke GR1708 Ferrule 0.75mm² Partially Insulated Blue 500pieces |
12-3057
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.29
Price per unit Ex VAT
|
Partially insulated |
Blue |
13.5mm |
0.75mm² |
Cathode copper, tin plated |
FR |
0.75 mm² x 8 mm |
20 |
|
8mm |
up to +105°C |
1 |
Ferrule |
Klauke ST9728 Ferrule 1.5mm² Black 500pieces Partially Insulated Reel |
12-3088
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.72
Price per unit Ex VAT
|
Partially insulated |
Black |
Not Specifiedmm |
1.5mm² |
Copper silver plated |
|
1.5 mm² x 8 mm |
|
Tape on Full reel |
8mm |
|
1 |
Ferrule |