Klauke 7312 Ferrule 1.25 mm² Silver 1000 pieces Not Insulated

Image Representative of Range

Klauke 7312 Ferrule 1.25 mm² Silver 1000 pieces Not Insulated

MPN
7312
Brand
Klauke
EAN-13
4012078018043
Order Code
12-2912
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Klauke manufactures the 7312 ferrule, which is an uninsulated silver component suitable for 1.25 mm² wires. This product, supplied in packs of 1000, is primarily used in electrical connections and crimping applications. Ideal for scenarios requiring secure wire termination without insulation.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.25 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot