Klauke 4696 Ferrule 0.5 mm² White Partially Insulated 1000 pieces

MPN
4696
Brand
Klauke
EAN-13
4012078023610
Order Code
12-2727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Klauke 4696 Ferrule is a partially insulated connector designed for 0.5 mm² wires and is coloured white. Supplied in a pack of 1000 pieces, it ensures efficient and secure electrical connections. This ferrule is typically used in electrical installations to provide reliable termination and prevent wire fraying.
Insulation Partially insulated
Colour White
Pin Length 12mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 6 mm
Maximum Wire Size AWG 22
Sleeve length 6mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot