Klauke 4708 Ferrule 0.75 mm² Partially Insulated Grey 1000 pieces

MPN
4708
Brand
Klauke
EAN-13
4012078023658
Order Code
12-2735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Klauke 4708 ferrule is a crimp connector designed for 0.75 mm² cables with partial insulation. This grey wire-end sleeve comes in packs of 1000 pieces, providing secure terminations and connections. Typical applications include electrical wiring and circuit connections where reliable cable-end sleeves are required.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot