Klauke 17210 Ferrule 1.5 mm² Insulated Black 1000 pieces

MPN
17210
Brand
Klauke
EAN-13
4012078457880
Order Code
12-2605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Klauke 17210 Ferrule 1.5 mm² is partially insulated and available in black. It is typically used in electrical applications for enhancing wire connections and preventing fraying. This pack contains 1,000 pieces, making it suitable for bulk usage in industrial or professional settings.
Insulation Partially insulated
Colour Black
Pin Length 16.4mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Sleeve length 10mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot