Klauke 1718 Ferrule 1 mm² Partially Insulated Red 1000 pieces

MPN
1718
Brand
Klauke
EAN-13
4012078023450
Order Code
12-2603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Klauke 1718 ferrule is partially insulated and red, designed for 1 mm² wire applications. It serves as a wire-end sleeve or crimp connector, providing reliable electrical connections. Ideal for various electrical installations, this product comes in a bulk pack of 1,000 pieces.
Insulation Partially insulated
Colour Red
Pin Length 13.5mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot