Klauke 1686 Ferrule 0.34 mm² Partially Insulated Green 1000 pieces

MPN
1686
Brand
Klauke
EAN-13
4012078023382
Order Code
12-2593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Klauke 1686 ferrule is a partially insulated green crimp connector designed for wire sizes up to 0.34 mm². This product is ideal for providing a secure and reliable connection at cable ends and is supplied in packs of 1000 pieces. It is typically used in electrical installations and wire management applications.
Insulation Partially insulated
Colour Green
Pin Length 11mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.34 mm² x 6 mm
Maximum Wire Size AWG 24
Sleeve length 6mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot