Klauke 1666 Ferrule 0.14 mm² Brown 1000 pieces Partially Insulated

MPN
1666
Brand
Klauke
EAN-13
4012078023344
Order Code
12-2588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Klauke manufactures the 1666 ferrule, which is a partially insulated, brown wire-end sleeve sized at 0.14 mm². This crimp connector is ideal for securing wire connections, preventing fraying and ensuring a reliable connection. Commonly used in electrical installations, it comes in a convenient pack of 1000 pieces.
Insulation Partially insulated
Colour Brown
Pin Length 10.5mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.14 mm² x 6 mm
Maximum Wire Size AWG 26
Sleeve length 6mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot