Klauke 727 Ferrule 1.5mm² Uninsulated Silver 1000 pieces

Image Representative of Range

Klauke 727 Ferrule 1.5mm² Uninsulated Silver 1000 pieces

MPN
727
Brand
Klauke
EAN-13
4012078017947
Order Code
12-2905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Klauke 727 ferrule is a silver, uninsulated crimp designed for 1.5 mm² wires. As a reliable connector, it is typically used in electrical installations to ensure secure wire connections. The package contains 1000 pieces, suitable for large projects requiring robust electrical terminations.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 7 mm
Sleeve length 7mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot