Klauke 4728 Ferrule 1.5 mm² Partially Insulated Black 1000 pieces

MPN
4728
Brand
Klauke
EAN-13
4012078023726
Order Code
12-2742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £23.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Klauke 4728 is a partially insulated black ferrule designed for 1.5 mm² wires, supplied in packs of 1,000 pieces. Manufactured by Klauke, these crimp connectors are ideal for ensuring secure and reliable terminations in electrical applications. Typical uses include improving contact reliability in control panels and wiring installations.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot