Klauke 7610 Ferrule 10mm² Not Insulated Silver 100 pieces

Image Representative of Range

Klauke 7610 Ferrule 10mm² Not Insulated Silver 100 pieces

MPN
7610
Brand
Klauke
EAN-13
4012078480543
Order Code
12-2929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Klauke 7610 ferrule is an uninsulated silver crimp connector suitable for 10 mm² cables. It is typically used for creating secure electrical connections in various industrial and electrical applications. The pack includes 100 high-quality ferrules designed for durability and efficient performance.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot