Klauke 47618 Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
47618
Brand
Klauke
EAN-13
4012078023856
Order Code
12-2751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The Klauke 47618 ferrule is a partially insulated red connector designed for 10 mm² wire and comes in a pack of 100. It effectively provides reliable electrical connections by crimping onto the wire, ensuring a secure fit. This component is commonly used in electrical engineering applications where secure and efficient wire terminations are required.
Insulation Partially insulated
Colour Red
Pin Length 28mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 18 mm
Maximum Wire Size AWG 8
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot