Klauke 1708 Ferrule 0.75mm² Blue Partially Insulated 1000 pieces

MPN
1708
Brand
Klauke
EAN-13
4012078023436
Order Code
12-2600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £22.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Klauke 1708 ferrule is a partially insulated, blue crimp connector designed for 0.75 mm² wires. With 1000 pieces per package, these ferrules are ideal for electrical installations requiring precision and reliability. They are typically used to provide secure connections in electronic and electrical wiring systems.
Insulation Partially insulated
Colour Blue
Pin Length 13.5mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot