Klauke 7612 Ferrule 10mm² Not Insulated Silver 100 pieces

Image Representative of Range

Klauke 7612 Ferrule 10mm² Not Insulated Silver 100 pieces

MPN
7612
Brand
Klauke
EAN-13
4012078480550
Order Code
12-2930
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Klauke 7612 Ferrule is a not insulated ferrule with a 10 mm² capacity, ideal for electrical applications requiring uninsulated terminals. Each package includes 100 pieces, making it suitable for both small and large projects. These ferrules are typically used in wiring tasks to ensure secure connections by crimping onto wires.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot