Klauke ST9728 Ferrule 1.5mm² Black 500pieces Partially Insulated Reel

Image Representative of Range

Klauke ST9728 Ferrule 1.5mm² Black 500pieces Partially Insulated Reel

MPN
ST9728
Brand
Klauke
EAN-13
4012078037624
Order Code
12-3088
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £13.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke ST9728 Ferrule is a partially insulated, crimp-style connector designed for electrical applications. It features a 1.5 mm² wire capacity and is supplied on a full reel of 500 pieces for efficient use. This product is typically used to improve the connection reliability in electrical circuits and is ideal for professional wiring tasks.
Insulation Partially insulated
Colour Black
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 8 mm
Packaging Type Tape on Full reel
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot