Klauke 47010 Ferrule 0.75 mm² Grey 1000 pieces Partially Insulated

MPN
47010
Brand
Klauke
EAN-13
4012078023665
Order Code
12-2734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Klauke 47010 ferrule is a partially insulated connector with a 0.75 mm² cross-section, ideal for ensuring secure electrical connections. It is grey and comes in packs of 1000 pieces, suited for use in a variety of wiring applications. Typically used for crimping onto electrical wires, it enhances conductivity and prevents wire fraying.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 20
Sleeve length 10mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot