Klauke 1728 Ferrule 1.5mm² Partially Insulated Black 1000 pieces

MPN
1728
Brand
Klauke
EAN-13
4012078023474
Order Code
12-2606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Klauke's 1728 Ferrule is a partially insulated, black crimp connector designed for 1.5 mm² cables. The product is typically used to improve the reliability and ease of wire termination in electrical applications. With a pack size of 1000 ferrules, it is ideal for both industrial and domestic wiring projects.
Insulation Partially insulated
Colour Black
Pin Length 13.5mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot