Klauke 47210 Ferrule 1.5mm² Partially Insulated Black 1000 pieces

MPN
47210
Brand
Klauke
EAN-13
4012078023733
Order Code
12-2739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Klauke 47210 ferrule is a partially insulated component designed to accommodate 1.5 mm² wires, ideal for ensuring secure electrical connections. This black ferrule comes in packs of 1000 pieces and is particularly useful in crimping applications where insulation is required. Typical applications include use in electrical installations and control panel assemblies to enhance safety and connection reliability.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Sleeve length 10mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot