Klauke GR1708 Ferrule 0.75mm² Partially Insulated Blue 500pieces

MPN
GR1708
Brand
Klauke
EAN-13
4012078038546
Order Code
12-3057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Klauke GR1708 ferrule is a high-quality, partially insulated component designed for a 0.75 mm² conductor size. It comes in a blue colour and is typically used for crimping applications to ensure reliable electrical connections. Ideal for various industrial settings, this pack contains 500 pieces to accommodate large-scale wiring projects.
Insulation Partially insulated
Colour Blue
Pin Length 13.5mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot