Klauke 17618 Ferrule 10mm² Partially Insulated Brown 100 pieces

MPN
17618
Brand
Klauke
EAN-13
4012078000185
Order Code
12-2620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Klauke's 17618 ferrules are partially insulated and designed for 10 mm² wires, available in brown. These ferrules are ideal for ensuring secure and reliable connections in crimping applications. Typically used in electrical installations, they come in a pack of 100 pieces.
Insulation Partially insulated
Colour Brown
Pin Length 27mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 10 mm² x 18 mm
Maximum Wire Size AWG 8
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot