Klauke 47612 Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
47612
Brand
Klauke
EAN-13
4012078023849
Order Code
12-2750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Klauke 47612 ferrule is a partially insulated red connector with a 10 mm² wire capacity. It features a crimp design for secure and reliable electrical connections. Typically used in electrical wiring and installations, it is ideal for achieving safe, organised connections.
Insulation Partially insulated
Colour Red
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot