Klauke 716 Ferrule 0.75 mm² Not Insulated Silver 1000 pieces

Image Representative of Range

Klauke 716 Ferrule 0.75 mm² Not Insulated Silver 1000 pieces

MPN
716
Brand
Klauke
EAN-13
4012078017831
Order Code
12-2893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Klauke 716 ferrule is an uninsulated silver component with a cross-sectional area of 0.75 mm². Manufactured by Klauke, it is suitable for crimping applications and comes in a pack of 1000 pieces. These ferrules are typically used in electrical installations to provide a secure connection for stranded wires.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot