Klauke 4698 Ferrule 0.5 mm² Partially Insulated White 1000 pieces

MPN
4698
Brand
Klauke
EAN-13
4012078023627
Order Code
12-2728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke 4698 ferrule is a partially insulated crimp connector suitable for wires of 0.5 mm² cross-section. This white wire-end sleeve is ideal for secure and reliable electrical connections in wiring applications. It is perfect for preventing fraying in electrical installations, provided in a pack of 1000 pieces.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot