Klauke 1676 Ferrule 0.25 mm² Partially Insulated Yellow 1000 pieces

MPN
1676
Brand
Klauke
EAN-13
4012078023368
Order Code
12-2591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Klauke 1676 ferrules are partially insulated, yellow crimp connectors designed for wire-end applications with a cross-section of 0.25 mm². These wire sleeves are typically used for secure electrical terminations in control panels and wiring harnesses. Supplied in packs of 1000, they ensure reliable and efficient connections in various electrical installations.
Insulation Partially insulated
Colour Yellow
Pin Length 11mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 6 mm
Maximum Wire Size AWG 24
Sleeve length 6mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot